
EVAL-ADF7024DB4Z | |
|---|---|
DigiKey Part Number | EVAL-ADF7024DB4Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF7024DB4Z |
Description | DAUGHTER BOARD 431MHZ-435MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF7024 - Transceiver 431MHz ~ 435MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 431MHz ~ 435MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADF7024 | |
Note | - | |
RF Type | - | |
RF Frequency | 431MHz ~ 435MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.959.56000 | kr.959.56 |
| Unit Price without VAT: | kr.959.56000 |
|---|---|
| Unit Price with VAT: | kr.1,199.45000 |


