


EVAL-ADE7878AEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADE7878AEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADE7878AEBZ |
Description | EVAL BOARD FOR ADE7878A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADE7878A - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Energy/Power Meter |
Manufacturer Analog Devices Inc. | Embedded Yes, MCU, 32-Bit |
Packaging Box | Utilized IC / Part ADE7878A |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,783.57000 | kr.3,783.57 |
| Unit Price without VAT: | kr.3,783.57000 |
|---|---|
| Unit Price with VAT: | kr.4,729.46250 |


