


EVAL-ADCMP581BCPZ | |
|---|---|
DigiKey Part Number | EVAL-ADCMP581BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADCMP581BCPZ |
Description | EVAL BOARD FOR ADCMP581 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCMP581 - Comparator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Comparator | |
Embedded | - | |
Utilized IC / Part | ADCMP581 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,585.57000 | kr.2,585.57 |
| Unit Price without VAT: | kr.2,585.57000 |
|---|---|
| Unit Price with VAT: | kr.3,231.96250 |


