
ADSP-21569WCBCZ8 | |
|---|---|
DigiKey Part Number | 505-ADSP-21569WCBCZ8-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21569WCBCZ8 |
Description | SHARC W/ DDR 800MHZ |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 800MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Fixed/Floating Point | |
Interface | DDR3, DDR3L, I2C, Link Port, QSPI, SPDIF, SPI, SPORT, UART/USART | |
Clock Rate | 800MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 1.625MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.241.74000 | kr.241.74 |
| 24 | kr.191.47083 | kr.4,595.30 |
| Unit Price without VAT: | kr.241.74000 |
|---|---|
| Unit Price with VAT: | kr.302.17500 |

