AD7795 - 16 Bit 470 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7795 - 16 Bit 470 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD7795EBZ
EVAL-AD7795EBZ

EVAL-AD7795EBZ

DigiKey Part Number
505-EVAL-AD7795EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7795EBZ
Description
BOARD EVAL FOR AD7795
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7795 - 16 Bit 470 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
470
Data Interface
SPI, DSP
Input Range
±VREF/gain
Power (Typ) @ Conditions
2.5mW @ 470SPS
Utilized IC / Part
AD7795
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.575.80000kr.575.80
Manufacturers Standard Package
Unit Price without VAT:kr.575.80000
Unit Price with VAT:kr.719.75000