
EVAL-AD7626FMCZ | |
|---|---|
DigiKey Part Number | EVAL-AD7626FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7626FMCZ |
Description | EVAL BOARD FOR AD7626 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7626 - 16 Bit 10M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 10M | |
Data Interface | LVDS, Serial | |
Input Range | ±4.096V | |
Power (Typ) @ Conditions | 136mW @ 10MSPS | |
Utilized IC / Part | AD7626 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.993.29000 | kr.993.29 |
| Unit Price without VAT: | kr.993.29000 |
|---|---|
| Unit Price with VAT: | kr.1,241.61250 |


