


EVAL-AD74115H-ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD74115H-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD74115H-ARDZ |
Description | EVAL BOARD FOR AD74115H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD74115H Digital I/O Interface System Demonstration Platform (SDP) Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | System Demonstration Platform (SDP) | |
Type | Interface | |
Function | Digital I/O | |
Utilized IC / Part | AD74115H | |
Contents | Board(s) | |
Suggested Programming Environment | Mbed-Enabled | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.992.85000 | kr.992.85 |
| Unit Price without VAT: | kr.992.85000 |
|---|---|
| Unit Price with VAT: | kr.1,241.06250 |


