AD5664R nanoDAC® 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5664RDBZ

DigiKey Part Number
505-EVAL-AD5664RDBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5664RDBZ
Description
EVAL BOARD FOR AD5664R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD5664R nanoDAC® 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Number of DAC's
4
Number of Bits
16
Sampling Rate (Per Second)
-
Data Interface
Serial, SPI
Settling Time
4µs
DAC Type
Voltage
Utilized IC / Part
AD5664R
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.535.79000kr.535.79
Manufacturers Standard Package
Unit Price without VAT:kr.535.79000
Unit Price with VAT:kr.669.73750