AD5246 - Digital Potentiometer Data Acquisition Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5246DBZ

DigiKey Part Number
EVAL-AD5246DBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5246DBZ
Description
EVAL BOARD FOR AD5246
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD5246 - Digital Potentiometer Data Acquisition Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Data Acquisition
Function
Digital Potentiometer
Embedded
No
Utilized IC / Part
AD5246
Primary Attributes
1 Channel, 128 Position
Secondary Attributes
I2C Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.604.96000kr.604.96
Manufacturers Standard Package
Unit Price without VAT:kr.604.96000
Unit Price with VAT:kr.756.20000