


LT8440RS8E#PBF | |
|---|---|
DigiKey Part Number | 505-LT8440RS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8440RS8E#PBF |
Description | SERIES POWER LIMITER |
Customer Reference | |
Detailed Description | APL Field Devices PMIC 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Applications | APL Field Devices | |
Current - Supply | - | |
Voltage - Supply | 6V ~ 36V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |

