
EV2HMC1122LP4M | |
|---|---|
DigiKey Part Number | 1127-3566-ND |
Manufacturer | |
Manufacturer Product Number | EV2HMC1122LP4M |
Description | EVAL BOARD FOR HMC1122LP4ME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1122LP4ME - Attenuator 100MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 100MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1122LP4ME | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 6GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,855.96000 | kr.1,855.96 |
| Unit Price without VAT: | kr.1,855.96000 |
|---|---|
| Unit Price with VAT: | kr.2,319.95000 |

