
EV1HMC524ALC3B | |
|---|---|
DigiKey Part Number | 1127-3129-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC524ALC3B |
Description | EVAL BOARD FOR HMC524ALC3B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC524ALC3B - Mixer 22GHz ~ 32GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC524ALC3B |
Packaging Box | RF Frequency 22GHz ~ 32GHz |
Part Status Active | Function Mixer |
Type Mixer | Base Product Number |
Frequency 22GHz ~ 32GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,311.38000 | kr.2,311.38 |
| Unit Price without VAT: | kr.2,311.38000 |
|---|---|
| Unit Price with VAT: | kr.2,889.22500 |


