
EV1HMC220BMS8G | |
|---|---|
DigiKey Part Number | 505-EV1HMC220BMS8G-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC220BMS8G |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC220BMS8GE - Mixer 5GHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mixer | |
Frequency | 5GHz ~ 12GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC220BMS8GE | |
Note | - | |
RF Type | - | |
RF Frequency | 5GHz ~ 12GHz | |
Function | Mixer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,278.93000 | kr.2,278.93 |
| Unit Price without VAT: | kr.2,278.93000 |
|---|---|
| Unit Price with VAT: | kr.2,848.66250 |



