
EV-STRUCTURAL-ARDZ | |
---|---|
DigiKey Part Number | 505-EV-STRUCTURAL-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-STRUCTURAL-ARDZ |
Description | LORA NODE FOR STRUCTURAL MONITOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Inclinometer, Temperature Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Accelerometer, Inclinometer, Temperature | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,280.00000 | kr.1,280.00 |
Unit Price without VAT: | kr.1,280.00000 |
---|---|
Unit Price with VAT: | kr.1,600.00000 |