



EV-ADF70301-169BZ | |
|---|---|
DigiKey Part Number | EV-ADF70301-169BZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF70301-169BZ |
Description | DAUGHTER BOARD 169 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF7030-1 - Transceiver 169MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF7030-1 |
Packaging Bulk | RF Frequency 169MHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 169MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.984.09000 | kr.984.09 |
| 10 | kr.981.83800 | kr.9,818.38 |
| Unit Price without VAT: | kr.984.09000 |
|---|---|
| Unit Price with VAT: | kr.1,230.11250 |





