


EV-ADF4360-6EB1Z | |
|---|---|
DigiKey Part Number | EV-ADF4360-6EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF4360-6EB1Z |
Description | EVAL BOARD FOR ADF4360-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4360-6 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF4360-6 |
Packaging Box | Primary Attributes Single Integer-N PLL with VCO |
Part Status Active | Secondary Attributes 1.6GHz, 200kHz PFD |
Type Timing | Contents Board(s), Cable(s) |
Function Frequency Synthesizer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,239.47000 | kr.1,239.47 |
| Unit Price without VAT: | kr.1,239.47000 |
|---|---|
| Unit Price with VAT: | kr.1,549.33750 |

