Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 40A 21-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20411DAFHX/VY+

DigiKey Part Number
175-MAX20411DAFHX/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20411DAFHX/VY+
Description
IC REG BUCK PROG 40A 21FC2QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 40A 21-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX20411DAFHX/VY+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
1.275V
Packaging
Tray
Current - Output
Part Status
Active
Frequency - Switching
1.05MHz, 2.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C
Topology
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount, Wettable Flank
Voltage - Input (Min)
3V
Package / Case
Voltage - Input (Max)
5.5V
Supplier Device Package
21-FC2QFN (3.5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 417
Factory Stock: 5.040
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.67.63000kr.67.63
10kr.52.81800kr.528.18
25kr.49.11360kr.1,227.84
100kr.45.03860kr.4,503.86
420kr.42.20024kr.17,724.10
840kr.41.18852kr.34,598.36
1.260kr.40.68183kr.51,259.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.67.63000
Unit Price with VAT:kr.84.53750