MFR Recommended

EV-ADF41020EB1Z | |
|---|---|
DigiKey Part Number | EV-ADF41020EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF41020EB1Z |
Description | EVAL BOARD FOR ADF41020 |
Customer Reference | |
Detailed Description | ADF41020 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Frequency Synthesizer |
Manufacturer Analog Devices Inc. | Embedded Yes, MCU, 8-Bit |
Packaging Box | Utilized IC / Part ADF41020 |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type Timing | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV-ADF41513SD3Z | Analog Devices Inc. | 1 | 505-EV-ADF41513SD3Z-ND | kr.4,368.01000 | MFR Recommended |


