
EV-AD5443/46/53SDZ | |
|---|---|
DigiKey Part Number | 505-EV-AD5443/46/53SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-AD5443/46/53SDZ |
Description | EVAL BOARD FOR AD5443 AD5446 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5443, AD5446, AD5453 - 12, 14 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 3 | |
Number of Bits | 12, 14 | |
Sampling Rate (Per Second) | - | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Settling Time | - | |
DAC Type | Current | |
Utilized IC / Part | AD5443, AD5446, AD5453 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.479.23000 | kr.479.23 |
| Unit Price without VAT: | kr.479.23000 |
|---|---|
| Unit Price with VAT: | kr.599.03750 |






