
DC921A | |
|---|---|
DigiKey Part Number | DC921A-ND |
Manufacturer | |
Manufacturer Product Number | DC921A |
Description | EVAL BOARD FOR LTC3532 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3532 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.4V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part LTC3532 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,112.67000 | kr.1,112.67 |
| Unit Price without VAT: | kr.1,112.67000 |
|---|---|
| Unit Price with VAT: | kr.1,390.83750 |



