


DC9021A | |
|---|---|
DigiKey Part Number | DC9021A-ND |
Manufacturer | |
Manufacturer Product Number | DC9021A |
Description | KIT START SMARTMESH IP RF CERT |
Customer Reference | |
Detailed Description | LTP5901 Dust Networks®, SmartMesh IP™ 802.15.4 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTP5901 |
Series | RF Type 802.15.4 |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type 802.15.4 | Base Product Number |
Frequency 2.4GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC9021B | Analog Devices Inc. | 0 | 505-DC9021B-ND | kr.28,787.09000 | Direct |




