
DC851A-H | |
|---|---|
DigiKey Part Number | DC851A-H-ND |
Manufacturer | |
Manufacturer Product Number | DC851A-H |
Description | BOARD EVAL LTC2294IUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2294 - 12 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 422mW @ 80MSPS |
Part Status Active | Utilized IC / Part LTC2294 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 80M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,778.65000 | kr.1,778.65 |
| Unit Price without VAT: | kr.1,778.65000 |
|---|---|
| Unit Price with VAT: | kr.2,223.31250 |



