
DC751A-C | |
|---|---|
DigiKey Part Number | DC751A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC751A-C |
Description | EVAL BOARD FOR LTC2232 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2232 - 10 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 105M | |
Data Interface | CMOS, LVDS, Parallel | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 475mW @ 105MSPS | |
Utilized IC / Part | LTC2232 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,770.43000 | kr.1,770.43 |
| Unit Price without VAT: | kr.1,770.43000 |
|---|---|
| Unit Price with VAT: | kr.2,213.03750 |



