LT3024 - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC717A

DigiKey Part Number
DC717A-ND
Manufacturer
Manufacturer Product Number
DC717A
Description
EVAL BOARD FOR LT3024
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3024 - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
2 - Dual
Voltage - Output
2.5V, 3.3V or 5V
Current - Output
500mA, 100mA
Voltage - Input
2.3V ~ 20V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
LT3024
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,069.56000kr.1,069.56
10kr.907.63400kr.9,076.34
25kr.867.20280kr.21,680.07
Manufacturers Standard Package
Unit Price without VAT:kr.1,069.56000
Unit Price with VAT:kr.1,336.95000