
DC743A | |
|---|---|
DigiKey Part Number | DC743A-ND |
Manufacturer | |
Manufacturer Product Number | DC743A |
Description | EVAL BOARD FOR LT6553 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT6553 - Amplifier, Triple Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Amplifier, Triple | |
Embedded | No | |
Utilized IC / Part | LT6553 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.742.60000 | kr.742.60 |
| Unit Price without VAT: | kr.742.60000 |
|---|---|
| Unit Price with VAT: | kr.928.25000 |

