
DC688A | |
|---|---|
DigiKey Part Number | DC688A-ND |
Manufacturer | |
Manufacturer Product Number | DC688A |
Description | EVAL BOARD FOR LT1942 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LT1942 - 2 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 20mA | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 3V ~ 4.2V | |
Contents | Board(s) | |
Utilized IC / Part | LT1942 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.982.45000 | kr.982.45 |
| Unit Price without VAT: | kr.982.45000 |
|---|---|
| Unit Price with VAT: | kr.1,228.06250 |


