
DC687A | |
|---|---|
DigiKey Part Number | DC687A-ND |
Manufacturer | |
Manufacturer Product Number | DC687A |
Description | EVAL BOARD FOR LT3020 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3020 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1V | |
Current - Output | 100mA | |
Voltage - Input | 1V ~ 10V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | LT3020 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.790.72000 | kr.790.72 |
| Unit Price without VAT: | kr.790.72000 |
|---|---|
| Unit Price with VAT: | kr.988.40000 |

