


DC531A-A | |
|---|---|
DigiKey Part Number | DC531A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC531A-A |
Description | EVAL BOARD FOR LTC4052 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4052 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4052 |
Packaging Box | Primary Attributes Li-Ion (1 Cell) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Battery Charger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.982.45000 | kr.982.45 |
| Unit Price without VAT: | kr.982.45000 |
|---|---|
| Unit Price with VAT: | kr.1,228.06250 |


