LTC3707 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC455A

DigiKey Part Number
DC455A-ND
Manufacturer
Manufacturer Product Number
DC455A
Description
EVAL BOARD FOR LTC3707
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3707 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
3.3V, 5V
Current - Output
5A, 5A
Voltage - Input
7V ~ 21V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTC3707
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,429.35000kr.1,429.35
Manufacturers Standard Package
Unit Price without VAT:kr.1,429.35000
Unit Price with VAT:kr.1,786.68750