
DC432A | |
|---|---|
DigiKey Part Number | DC432A-ND |
Manufacturer | |
Manufacturer Product Number | DC432A |
Description | EVAL BOARD FOR LTC1879 |
Customer Reference | |
Detailed Description | LTC1879 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.2A |
Manufacturer Analog Devices Inc. | Voltage - Input 2.65V ~ 10V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 550kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC1879 |
Voltage - Output 1.8V, 2.5V or 3.3V | Base Product Number |


