LTC3716 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC377B-A

DigiKey Part Number
DC377B-A-ND
Manufacturer
Manufacturer Product Number
DC377B-A
Description
EVAL BOARD FOR LTC3716
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3716 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
25A
Manufacturer
Analog Devices Inc.
Voltage - Input
7V ~ 24V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LTC3716
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
0.6V ~ 1.75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,472.21000kr.1,472.21
Manufacturers Standard Package
Unit Price without VAT:kr.1,472.21000
Unit Price with VAT:kr.1,840.26250