LTP8800-2 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC3190B-E

DigiKey Part Number
505-DC3190B-E-ND
Manufacturer
Manufacturer Product Number
DC3190B-E
Description
EVAL BOARD FOR LTP88002
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTP8800-2 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.75V
Current - Output
135A
Voltage - Input
45V ~ 65V
Regulator Topology
Buck
Frequency - Switching
700kHz
Contents
Board(s)
Utilized IC / Part
LTP8800-2
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,133.78000kr.1,133.78
Manufacturers Standard Package
Unit Price without VAT:kr.1,133.78000
Unit Price with VAT:kr.1,417.22500