
DC2652A-A | |
|---|---|
DigiKey Part Number | 505-DC2652A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2652A-A |
Description | EVAL BOARD FOR LTC3888 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3888 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V, 1V | |
Current - Output | 120A, 120A | |
Voltage - Input | 7V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3888 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $317.09000 | $317.09 |
| Unit Price without VAT: | $317.09000 |
|---|---|
| Unit Price with VAT: | $396.36250 |

