LTM4650A-1 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC3064A

DigiKey Part Number
505-DC3064A-ND
Manufacturer
Manufacturer Product Number
DC3064A
Description
EVAL BOARD FOR LTM4650A1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4650A-1 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5.1V
Manufacturer
Analog Devices Inc.
Current - Output
200A
Series
Voltage - Input
4.5V ~ 16V
Packaging
Box
Frequency - Switching
780kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LTM4650A-1
Outputs and Type
1 Non-Isolated Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,276.70000kr.2,276.70
Manufacturers Standard Package
Unit Price without VAT:kr.2,276.70000
Unit Price with VAT:kr.2,845.87500