


DC3043A | |
|---|---|
DigiKey Part Number | 505-DC3043A-ND |
Manufacturer | |
Manufacturer Product Number | DC3043A |
Description | EVAL BOARD FOR LTC33101 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3310-1 Silent Switcher® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1V |
Manufacturer Analog Devices Inc. | Current - Output 10A |
Series | Voltage - Input 2.25V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3310-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.776.33000 | kr.776.33 |
| Unit Price without VAT: | kr.776.33000 |
|---|---|
| Unit Price with VAT: | kr.970.41250 |


