
ADGM1002BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADGM1002BCCZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADGM1002BCCZ-RL7 |
Description | IC RF SWITCH SPDT 20GHZ 24LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 24-LGA (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | DC ~ 20GHz | |
Isolation | 23dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 20GHz | |
P1dB | - | |
IIP3 | 76dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.483.29674 | kr.483,296.74 |
| Unit Price without VAT: | kr.483.29674 |
|---|---|
| Unit Price with VAT: | kr.604.12093 |

