
DC2993A-A | |
|---|---|
DigiKey Part Number | 505-DC2993A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2993A-A |
Description | EVAL BOARD FOR LTC7825 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7825 - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 12A | |
Voltage - Input | 4.5V ~ 24V | |
Regulator Topology | - | |
Frequency - Switching | 380kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC7825 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,799.23000 | kr.1,799.23 |
| Unit Price without VAT: | kr.1,799.23000 |
|---|---|
| Unit Price with VAT: | kr.2,249.03750 |


