
LTC3311JV-0.85#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3311JV-0.85#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3311JV-0.85#PBF |
Description | IC REG BUCK 0.85V 12.5A 18LQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.85V 1 Output 12.5A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tray | Frequency - Switching 500kHz ~ 5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 18-LQFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.06000 | kr.75.06 |
| 10 | kr.58.81200 | kr.588.12 |
| 25 | kr.54.75160 | kr.1,368.79 |
| 100 | kr.50.28770 | kr.5,028.77 |
| 250 | kr.48.16012 | kr.12,040.03 |
| 624 | kr.46.51790 | kr.29,027.17 |
| 1.248 | kr.45.52605 | kr.56,816.51 |
| Unit Price without VAT: | kr.75.06000 |
|---|---|
| Unit Price with VAT: | kr.93.82500 |

