LM385BXZ-1.2/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM336Z-2.5/LFT3

DigiKey Part Number
296-LM336Z-2.5/LFT3CT-ND - Cut Tape (CT)
296-LM336Z-2.5/LFT3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM336Z-2.5/LFT3
Description
IC VREF SHUNT 4% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM336Z-2.5/LFT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.49V
Current - Output
10 mA
Tolerance
±4%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
400 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.86000kr.4.86
10kr.3.46900kr.34.69
25kr.3.11560kr.77.89
100kr.2.73090kr.273.09
250kr.2.54720kr.636.80
500kr.2.43622kr.1,218.11
1.000kr.2.34496kr.2,344.96
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.26989kr.4,539.78
4.000kr.2.20805kr.8,832.20
6.000kr.2.17710kr.13,062.60
10.000kr.2.14279kr.21,427.90
14.000kr.2.12275kr.29,718.50
20.000kr.2.10346kr.42,069.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.86000
Unit Price with VAT:kr.6.07500