
DC2395A-E | |
|---|---|
DigiKey Part Number | DC2395A-E-ND |
Manufacturer | |
Manufacturer Product Number | DC2395A-E |
Description | DEMO BOARD FOR LTC2324-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2324-14 - 14 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2M | |
Data Interface | CMOS, LVDS, Serial, SPI | |
Input Range | 8Vpp | |
Power (Typ) @ Conditions | 162mW @ 2MSPS | |
Utilized IC / Part | LTC2324-14 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,494.14000 | kr.1,494.14 |
| Unit Price without VAT: | kr.1,494.14000 |
|---|---|
| Unit Price with VAT: | kr.1,867.67500 |




