
DC2609A-A | |
|---|---|
DigiKey Part Number | DC2609A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2609A-A |
Description | EVAL BOARD FOR LTC6952 |
Customer Reference | |
Detailed Description | LTC6952 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | LTC6952 | |
Primary Attributes | Single Integer-N PLL | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |

