DC230A-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.1,220.89000
Datasheet
LT1533 - 2 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC230A-B

DigiKey Part Number
DC230A-B-ND
Manufacturer
Manufacturer Product Number
DC230A-B
Description
EVAL BOARD FOR LT1533
Customer Reference
Detailed Description
LT1533 - 2 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
±5V
Manufacturer
Analog Devices Inc.
Current - Output
700mA
Packaging
Box
Voltage - Input
10.8V ~ 14V
Part Status
Obsolete
Contents
Board(s)
Main Purpose
DC/DC, Positive and Negative
Utilized IC / Part
LT1533
Outputs and Type
2 Non-Isolated Outputs
Base Product Number
Power - Output
3.5W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DC230A-DAnalog Devices Inc.0DC230A-D-NDkr.1,220.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes