



DC1975A-A | |
|---|---|
DigiKey Part Number | DC1975A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1975A-A |
Description | EVAL BOARD FOR LTC2270 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2270 - 16 Bit 20M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 2.1Vpp |
Packaging Box | Power (Typ) @ Conditions 299mW @ 20MSPS |
Part Status Active | Utilized IC / Part LTC2270 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 20M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,759.22000 | kr.1,759.22 |
| Unit Price without VAT: | kr.1,759.22000 |
|---|---|
| Unit Price with VAT: | kr.2,199.02500 |



