



DC1908A-B | |
|---|---|
DigiKey Part Number | DC1908A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1908A-B |
Description | EVAL BOARDS FOR LTC2337-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2337-18 - 18 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range ±10.24V |
Packaging Box | Power (Typ) @ Conditions 35mW @ 500kSPS |
Part Status Active | Utilized IC / Part LTC2337-18 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 18 | Note DC590 or DC718 Recommended |
Sampling Rate (Per Second) 500k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.816.08000 | kr.816.08 |
| Unit Price without VAT: | kr.816.08000 |
|---|---|
| Unit Price with VAT: | kr.1,020.10000 |









