LTC1598 microPOWER™ 12 Bit 16.8k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC1598 microPOWER™ 12 Bit 16.8k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC183A
DC183A

DC183A

DigiKey Part Number
DC183A-ND
Manufacturer
Manufacturer Product Number
DC183A
Description
LTC1598CG - 12-BIT, LOW POWER, 8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1598 microPOWER™ 12 Bit 16.8k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
16.8k
Data Interface
Serial, SPI
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
LTC1598
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.742.60000kr.742.60
Manufacturers Standard Package
Unit Price without VAT:kr.742.60000
Unit Price with VAT:kr.928.25000