DC1811A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC1811A
Power µModule® Solutions
Power µModule® Solutions

DC1811A

DigiKey Part Number
DC1811A-ND
Manufacturer
Manufacturer Product Number
DC1811A
Description
EVAL BOARD FOR LTM4676
Customer Reference
Detailed Description
LTM4676 µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1V, 1.8V
Current - Output
13A, 13A
Voltage - Input
4.5V ~ 26.5V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
LTM4676
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.