LTC3869-2 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1798A-A

DigiKey Part Number
DC1798A-A-ND
Manufacturer
Manufacturer Product Number
DC1798A-A
Description
EVAL BOARD FOR LTC38692
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3869-2 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
2.5V, 3.3V
Current - Output
5A, 5A
Voltage - Input
4.5V ~ 26V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
LTC3869-2
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,199.27000kr.1,199.27
Manufacturers Standard Package
Unit Price without VAT:kr.1,199.27000
Unit Price with VAT:kr.1,499.08750