
DC1774A-B | |
|---|---|
DigiKey Part Number | DC1774A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1774A-B |
Description | EVAL BOARD FOR LTC6430-15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6430-15 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 2GHz |
Manufacturer Analog Devices Inc. | Current - Output / Channel 105mA |
Packaging Box | Current - Supply (Main IC) 160mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4.75V ~ 5.25V |
Channels per IC 1 - Single | Utilized IC / Part LTC6430-15 |
Amplifier Type Differential | Contents Board(s) |
Output Type Differential | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,069.30000 | kr.1,069.30 |
| Unit Price without VAT: | kr.1,069.30000 |
|---|---|
| Unit Price with VAT: | kr.1,336.62500 |


