



DC1717A | |
|---|---|
DigiKey Part Number | 505-DC1717A-ND |
Manufacturer | |
Manufacturer Product Number | DC1717A |
Description | EVAL BOARD FOR LTC4417 |
Customer Reference | |
Detailed Description | LTC4417 PowerPath™ Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4417 |
Series | Primary Attributes 3-Channel (Triple) |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Obsolete | Contents Board(s) |
Type Power Management | Base Product Number |
Function Power Distribution Switch (Load Switch) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC1717B | Analog Devices Inc. | 1 | 505-DC1717B-ND | kr.676.80000 | MFR Recommended |




