


DC1704A | |
|---|---|
DigiKey Part Number | DC1704A-ND |
Manufacturer | |
Manufacturer Product Number | DC1704A |
Description | EVAL BOARD FOR LTC4280 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4280 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | LTC4280 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.877.90000 | kr.877.90 |
| Unit Price without VAT: | kr.877.90000 |
|---|---|
| Unit Price with VAT: | kr.1,097.37500 |





